OY300S | IFM electronic
Security light curtain, PNP, 24 VDC, M12-connector, IP65/IP67, OY300S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,125.5112 € *
Standard delivery time from the manufacturer is: 1 Week
Safety light curtain, OY300S, IFM electronic
Safety light curtain, Protected area height, infrared light, Lens type standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | security light curtain | |
| Version | protective field height 1810 mm, resolution 30 mm | |
| Output | PNP | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 24 VDC | |
| Activation time | 19.5 ms | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |