OY121S | IFM electronic

Safety light grid, PNP, 24 VDC, M12-connector, IP65/IP67, OY121S

Order No.: 82P7453
EAN: 4021179256537
MPN:
OY121S
Series: OY
OY121S IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,820.7952 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,820.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,820.7952 €

Safety light grid, OY121S, IFM electronic

Features

  • Reliable protection of hazardous areas and gates
  • Complies with the requirements of type 4 to IEC 61496
  • Wide range selectable on the unit
  • Slim, robust design for use in harsh industrial environments
  • Easy connection via the tried-and-tested M12 connector
Technical specifications
Filter Property Value
Product type safety light grid
Version protective field height 810 mm, number of beams 3
Output PNP
Design A
Connection M12-connector
Voltage 24 VDC
Activation time 2.5 ms
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes