OY041S | IFM electronic
Security light curtain, PNP, 24 VDC, M12-connector, IP65/IP67, OY041S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,635.9882 € *
Standard delivery time from the manufacturer is: 1 Week
Safety light curtain, OY041S, IFM electronic
Features
- Reliable protection of hazardous areas and gates
- Complies with the requirements of type 4 to IEC 61496
- Wide range selectable on the unit
- Slim, robust design for use in harsh industrial environments
- Easy connection via the tried-and-tested M12 connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | security light curtain | |
| Version | protective field height 160 mm, resolution 30 mm | |
| Output | PNP | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 24 VDC | |
| Activation time | 4 ms | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |