OU5047 | IFM electronic

One way light barrier, 6 m, PNP, 10-55 VDC, M12-connector, IP67, OU5047

Order No.: 82P7359
EAN: 4021179180559
MPN:
OU5047
Series: OU
OU5047 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
251.3280 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
251.33 € *
Price list
Quantity
Price per unit*
1 pcs.
251.3280 €
3 pcs.
244.7592 €
*incl. VAT plus shipping costs
Subject to prior sale

Through-beam sensor, OU5047, IFM electronic

Features

  • Very long range
  • Compact housing for use where space is restricted
  • Clearly visible indication of the switching status
  • Large operating voltage range
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 6 m
Output PNP
Design A
Connection M12-connector
Voltage 10-55 VDC
Power supply 20 mA
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes