OU5034 | IFM electronic
Diffuse sensor, 1-200 mm, PNP, 10-55 VDC, M12-connector, IP67, OU5034
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
340.2329 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
340.23 € *
Price list
Quantity
Price per unit*
1 pcs.
340.2329 €
3 pcs.
331.6649 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse reflection sensor, OU5034, IFM electronic
Features
- Compact housing for use where space is restricted
- Intuitive setting of the sensitivity via potentiometer
- Clearly visible indication of the switching status
- Large operating voltage range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse sensor | |
| Detecting distance | 1-200 mm | |
| Output | PNP | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 10-55 VDC | |
| Power supply | 35 mA | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |