OU5018 | IFM electronic

Diffuse sensor, 1-200 mm, PNP, 10-55 VDC, cable, PVC 3x0.34 mm², 6 m, IP67, OU5018

Order No.: 82P7349
EAN: 4021179180269
MPN:
OU5018
Series: OU
OU5018 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
353.3586 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
353.36 € *
Price list
Quantity
Price per unit*
1 pcs.
353.3586 €
3 pcs.
344.4455 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse reflection sensor, OU5018, IFM electronic

Features

  • Compact housing for use where space is restricted
  • Intuitive setting of the sensitivity via potentiometer
  • Clearly visible indication of the switching status
  • Large operating voltage range
Technical specifications
Filter Property Value
Product type diffuse sensor
Detecting distance 1-200 mm
Output PNP
Connection cable, PVC 3x0.34 mm², 6 m
Voltage 10-55 VDC
Power supply 35 mA
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes