OT5009 | IFM electronic

One way light barrier, 10 m, PNP, 10-50 VDC, M12-connector, IP65, OT5009

Order No.: 82P7338
EAN: 4021179179553
MPN:
OT5009
Series: OT
OT5009 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
290.0149 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
290.01 € *
Price list
Quantity
Price per unit*
1 pcs.
290.0149 €
3 pcs.
282.4108 €
*incl. VAT plus shipping costs
Subject to prior sale

Through-beam sensor, OT5009, IFM electronic

Features

  • Compact housing for use where space is restricted
  • Programmable light-on/dark-on mode
  • Intuitive setting of the sensitivity via potentiometer
  • Very long range
  • LED display to check switching status and operation
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 10 m
Output PNP
Design A
Connection M12-connector
Voltage 10-50 VDC
Power supply 30 mA
Switching logic light ON/dark ON (programmable)
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365019
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes