OT5001 | IFM electronic
Diffuse sensor, 4-200 mm, PNP, 10-55 VDC, cable, PVC 3x0.34 mm², 2 m, IP67, OT5001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
399.9471 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
399.95 € *
Price list
Quantity
Price per unit*
1 pcs.
399.9471 €
3 pcs.
389.8678 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse reflection sensor, OT5001, IFM electronic
Features
- Compact housing for use where space is restricted
- Programmable light-on/dark-on mode
- Intuitive setting of the sensitivity via potentiometer
- For use at short range
- LED display to check switching status and operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse sensor | |
| Detecting distance | 4-200 mm | |
| Output | PNP | |
| Connection | cable, PVC 3x0.34 mm², 2 m | |
| Voltage | 10-55 VDC | |
| Power supply | 40 mA | |
| Switching logic | light ON/dark ON (programmable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |