OPU702 | IFM electronic
Fork light barrier, PNP/NPN (parameterizable), 10-30 VDC, M8-connector, IP67, OPU702
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
544.6392 € *
Standard delivery time from the manufacturer is: 1 Week
Photoelectric fork sensor, OPU702, IFM electronic
Features
- Reliable detection of tiny objects
- Quick set-up: no need to align transmitter and receiver
- Soiling is signalled by permanent monitoring of the quantity of light
- Operating modes can be set in accordance with the specific application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fork light barrier | |
| Output | PNP/NPN (parameterizable) | |
| Design | A | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 30 mA | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |