OPU209 | IFM electronic
Fork light barrier, NPN, 10-30 VDC, M8-connector, IP67, OPU209
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
341.8513 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
341.85 € *
Price list
Quantity
Price per unit*
1 pcs.
341.8513 €
3 pcs.
333.2357 €
*incl. VAT plus shipping costs
Subject to prior sale
Photoelectric fork sensor, OPU209, IFM electronic
Features
- Quick set-up: no need to align transmitter and receiver
- Fine and precise light beam across the whole fork width
- Metal housing reduces distortion
- Light-on/dark-on mode selectable via rotary switch
- Intuitive setting of the sensitivity via potentiometer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fork light barrier | |
| Output | NPN | |
| Design | A | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 30 mA | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |