OPU203 | IFM electronic

Fork light barrier, PNP, 10-30 VDC, M8-connector, IP67, OPU203

Order No.: 82P7324
EAN: 4021179243209
MPN:
OPU203
Series: OPU
OPU203 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
340.2329 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
340.23 € *
Price list
Quantity
Price per unit*
1 pcs.
340.2329 €
3 pcs.
331.6649 €
*incl. VAT plus shipping costs
Subject to prior sale

Photoelectric fork sensor, OPU203, IFM electronic

Features

  • Quick set-up: no need to align transmitter and receiver
  • Fine and precise light beam across the whole fork width
  • Metal housing reduces distortion
  • Light-on/dark-on mode selectable via rotary switch
  • Intuitive setting of the sensitivity via potentiometer
Technical specifications
Filter Property Value
Product type fork light barrier
Output PNP
Design A
Connection M8-connector
Voltage 10-30 VDC
Power supply 30 mA
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes