OPL204 | IFM electronic

Angle light barrier, PNP, 10-35 VDC, M12-connector, IP67, OPL204

Order No.: 82P7319
EAN: 4021179256391
MPN:
OPL204
Series: OPL
OPL204 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
395.8773 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
395.88 € *
Price list
Quantity
Price per unit*
1 pcs.
395.8773 €
3 pcs.
385.8813 €
*incl. VAT plus shipping costs
Subject to prior sale

Photoelectric angle sensor, OPL204, IFM electronic

Features

  • Quick set-up: no need to align transmitter and receiver
  • Fine and precise light beam across the whole fork width
  • Metal housing reduces distortion
  • Light-on/dark-on mode selectable via rotary switch
  • Intuitive setting of the sensitivity via potentiometer
Technical specifications
Filter Property Value
Product type angle light barrier
Output PNP
Design A
Connection M12-connector
Voltage 10-35 VDC
Power supply 45 mA
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15