OPD100 | IFM electronic

OPD100, profile sensor, red light, 2 x normally opinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P7314
EAN: 4021179320849
MPN:
OPD100
Series: OPD
OPD100 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,184.5974 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,184.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,184.5974 €

Profile sensor, OPD100, IFM electronic

Features

  • PMD Profiler for object profile checking
  • Inline quality control checks to ensure correct assembly of parts
  • Quick set-up without software
  • Distance-independent measurement for high tolerance on object positioning
  • Immunity to extraneous light – no screening or external illumination required
Technical specifications
Filter Property Value
Product type profile sensor
Output NPN or PNP
Design A
Connection M12-connector
Voltage 10-30 VDC
Power supply 200 mA
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 90314990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes