OMH551 | IFM electronic
Laser distance sensor, 30-80 mm, PNP/NPN, Form A (N/O) / Form B (N/C) (parameterizable), 10-30 VDC, M12-connector, IP65/IP67, OMH551
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
820.3265 € *
Standard delivery time from the manufacturer is: 1 Week
Photoelectric distance sensor, OMH551, IFM electronic
Features
- Optical distance measurement in the micrometre range
- Two switching outputs
- Suitable for high-frequency applications
- Three operating modes and a robust, compact design enable a wide range of applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distance sensor | |
| Detecting distance | 30-80 mm | |
| Output | PNP/NPN, Form A (N/O) / Form B (N/C) (parameterizable) | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 30 mA | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90314990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |