OJ5189 | IFM electronic
Reflecting light barrier, 0.2-1.5 m, NPN, 10-30 VDC, M8-connector, IP67, OJ5189
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
257.4565 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
257.46 € *
Price list
Quantity
Price per unit*
1 pcs.
257.4565 €
3 pcs.
250.6854 €
*incl. VAT plus shipping costs
Subject to prior sale
Retro-reflective sensor, OJ5189, IFM electronic
Features
- Reliable detection of glass, film, PET bottles and transparent packaging
- Very long range
- Intuitive setting of sensitivity and output function
- High switching frequency for fast processes
- Simple alignment due to visible red light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0.2-1.5 m | |
| Output | NPN | |
| Design | A | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 22 mA | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |