OJ5138 | IFM electronic
One way light barrier, 15 m, 10-30 VDC, M8-connector, IP67, OJ5138
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
231.9548 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
231.95 € *
Price list
Quantity
Price per unit*
1 pcs.
231.9548 €
3 pcs.
225.8858 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-beam sensor, OJ5138, IFM electronic
Features
- Reliable detection of tiny objects
- Particularly compact housing for use in robotics, assembly and handling technology
- Simple alignment due to visible laser light spot
- Very long range
- Fast mounting by means of mounting holes with robust stainless steel sleeve
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 15 m | |
| Design | A | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 12 mA | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |