OJ5086 | IFM electronic

Reflecting light barrier, 0.2-1.5 m, PNP, 10-30 VDC, M8-connector, IP67, OJ5086

Order No.: 82P7264
EAN: 4021179176293
MPN:
OJ5086
Series: OJ
OJ5086 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
247.0916 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
247.09 € *
Price list
Quantity
Price per unit*
1 pcs.
247.0916 €
3 pcs.
240.6299 €
*incl. VAT plus shipping costs
Subject to prior sale

Retro-reflective sensor, OJ5086, IFM electronic

Features

  • Reliable detection of glass, film, PET bottles and transparent packaging
  • Very long range
  • Intuitive setting of sensitivity and output function
  • High switching frequency for fast processes
  • Simple alignment due to visible red light
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0.2-1.5 m
Output PNP
Design A
Connection M8-connector
Voltage 10-30 VDC
Power supply 22 mA
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin SG
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes