OJ5069 | IFM electronic
Diffuse sensor, 15-400 mm, PNP, 10-30 VDC, M12-connector, IP67, OJ5069
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
228.4205 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
228.42 € *
Price list
Quantity
Price per unit*
1 pcs.
228.4205 €
3 pcs.
222.4229 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse reflection sensor, OJ5069, IFM electronic
Features
- Particularly compact housing for use in robotics, assembly and handling technology
- Precise background suppression
- Simple alignment due to visible red light
- Intuitive setting of sensitivity and output function
- Easy mounting by clipping onto a mounting base
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse sensor | |
| Detecting distance | 15-400 mm | |
| Output | PNP | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 25 mA | |
| Switching logic | light ON/dark ON (programmable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |