OJ5058 | IFM electronic
Diffuse sensor, 7-150 mm, PNP, 10-30 VDC, M8-connector, IP67, OJ5058
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
294.3703 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
294.37 € *
Price list
Quantity
Price per unit*
1 pcs.
294.3703 €
3 pcs.
286.6710 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse reflection sensor, OJ5058, IFM electronic
Features
- Reliable detection of tiny objects
- Particularly compact housing for use in robotics, assembly and handling technology
- Precise background suppression
- Simple alignment due to visible laser light spot
- Intuitive setting of sensitivity and output function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse sensor | |
| Detecting distance | 7-150 mm | |
| Output | PNP | |
| Design | A | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 13 mA | |
| Switching logic | light ON/dark ON (programmable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |