OJ5033 | IFM electronic
One way light barrier, 10 m, 10-30 VDC, cable, PVC 2x0.14 mm², 2 m, IP67, OJ5033
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.3427 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
125.34 € *
Price list
Quantity
Price per unit*
1 pcs.
125.3427 €
3 pcs.
121.8679 €
5 pcs.
118.5835 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-beam sensor, OJ5033, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Very long range
- Simple alignment due to visible red light
- Easy mounting by clipping onto a mounting base
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 10 m | |
| Connection | cable, PVC 2x0.14 mm², 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 19 mA | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |