OJ5020 | IFM electronic
One way light barrier, 1 m, PNP, 10-30 VDC, M8-connector, IP67, OJ5020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
150.3208 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
150.32 € *
Price list
Quantity
Price per unit*
1 pcs.
150.3208 €
3 pcs.
146.1677 €
5 pcs.
142.2169 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-beam sensor, OJ5020, IFM electronic
Features
- Reliable detection of tiny objects
- Particularly compact housing for use in robotics, assembly and handling technology
- Laser protection class 1 for the requirements of the automotive industry
- Intuitive setting of sensitivity and output function
- Easy mounting by clipping onto a mounting base
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 1 m | |
| Output | PNP | |
| Design | A | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 12 mA | |
| Switching logic | light ON/dark ON (programmable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |