OJ5019 | IFM electronic

One way light barrier, 1 m, 10-30 VDC, M8-connector, IP67, OJ5019

Order No.: 82P7230
EAN: 4021179175623
MPN:
OJ5019
Series: OJ
OJ5019 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
231.9548 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
231.95 € *
Price list
Quantity
Price per unit*
1 pcs.
231.9548 €
3 pcs.
225.8858 €
*incl. VAT plus shipping costs
Subject to prior sale

Through-beam sensor, OJ5019, IFM electronic

Features

  • Reliable detection of tiny objects
  • Particularly compact housing for use in robotics, assembly and handling technology
  • Laser protection class 1 for the requirements of the automotive industry
  • Easy mounting by clipping onto a mounting base
  • Simple alignment due to visible laser light spot
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 1 m
Design A
Connection M8-connector
Voltage 10-30 VDC
Power supply 12 mA
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin SG
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes