OJ5017 | IFM electronic

One way light barrier, 15 m, PNP, 10-30 VDC, M8-connector, IP67, OJ5017

Order No.: 82P7229
EAN: 4021179175609
MPN:
OJ5017
Series: OJ
OJ5017 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
150.3208 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
150.32 € *
Price list
Quantity
Price per unit*
1 pcs.
150.3208 €
3 pcs.
146.1677 €
5 pcs.
142.2169 €
*incl. VAT plus shipping costs
Subject to prior sale

Through-beam sensor, OJ5017, IFM electronic

Features

  • Reliable detection of tiny objects
  • Particularly compact housing for use in robotics, assembly and handling technology
  • Intuitive setting of sensitivity and output function
  • Very long range
  • Easy mounting by clipping onto a mounting base
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 15 m
Output PNP
Design A
Connection M8-connector
Voltage 10-30 VDC
Power supply 12 mA
Switching logic light ON/dark ON (programmable)
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin SG
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes