OJ5011 | IFM electronic

One way light barrier, 10 m, 10-30 VDC, cable, PVC 2x0.14 mm², 2 m, IP67, OJ5011

Order No.: 82P7225
EAN: 4021179175548
MPN:
OJ5011
Series: OJ
OJ5011 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
125.3427 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
125.34 € *
Price list
Quantity
Price per unit*
1 pcs.
125.3427 €
3 pcs.
121.8679 €
5 pcs.
118.5835 €
*incl. VAT plus shipping costs
Subject to prior sale

Through-beam sensor, OJ5011, IFM electronic

Features

  • Particularly compact housing for use where space is restricted
  • Very long range
  • Simple alignment due to visible red light
  • Easy mounting by clipping onto a mounting base
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 10 m
Connection cable, PVC 2x0.14 mm², 2 m
Voltage 10-30 VDC
Power supply 19 mA
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin SG
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes