OJ5004 | IFM electronic
Reflecting light barrier, 2 m, PNP, 10-30 VDC, M8-connector, IP67, OJ5004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
211.0227 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
211.02 € *
Price list
Quantity
Price per unit*
1 pcs.
211.0227 €
3 pcs.
205.5011 €
*incl. VAT plus shipping costs
Subject to prior sale
Retro-reflective sensor, OJ5004, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Very long range
- Simple alignment due to visible red light
- Intuitive setting of sensitivity and output function
- Easy mounting by clipping onto a mounting base
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 2 m | |
| Output | PNP | |
| Design | A | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 22 mA | |
| Switching logic | light ON/dark ON (programmable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |