OID204 | IFM electronic
Laser distance sensor, 2 m, PNP, Form A (N/O) / Form B (N/C) (antivalent), 10-30 VDC, M12-connector, IP65/IP67/IP68/IP69K, OID204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
305.4135 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
305.41 € *
Price list
Quantity
Price per unit*
1 pcs.
305.4135 €
3 pcs.
297.4167 €
*incl. VAT plus shipping costs
Subject to prior sale
Photoelectric distance sensor, OID204, IFM electronic
Features
- Very long range due to time-of-flight measurement
- Reliable background suppression and colour-independent detection
- Robust stainless steel housing
- High protection rating for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distance sensor | |
| Detecting distance | 2 m | |
| Output | PNP, Form A (N/O) / Form B (N/C) (antivalent) | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 75 mA | |
| Degree of protection (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |