OI5001 | IFM electronic
Reflecting light barrier, 0.1-4 m, PNP, 10-55 VDC, connection terminal 1.5 mm², IP65, OI5001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
313.3508 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
313.35 € *
Price list
Quantity
Price per unit*
1 pcs.
313.3508 €
3 pcs.
305.1398 €
*incl. VAT plus shipping costs
Subject to prior sale
Retro-reflective sensor, OI5001, IFM electronic
Features
- Very long range
- With terminal chamber that can be rotated by 90°
- Programmable light-on/dark-on mode
- Large operating voltage range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0.1-4 m | |
| Output | PNP | |
| Connection | connection terminal 1.5 mm² | |
| Voltage | 10-55 VDC | |
| Power supply | 30 mA | |
| Switching logic | light ON/dark ON (programmable) | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |