OGT501 | IFM electronic
Diffuse sensor, 2-800 mm, PNP, 10-36 VDC, cable, PUR 3x0.34 mm², 2 m, IP67, OGT501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
162.8991 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
162.90 € *
Price list
Quantity
Price per unit*
1 pcs.
162.8991 €
3 pcs.
158.3890 €
5 pcs.
154.1407 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse reflection sensor, OGT501, IFM electronic
Features
- Robust stainless steel housing for use in harsh industrial environments
- Very long range
- Intuitive setting of the sensitivity via pushbutton
- Wide range of fixing components for quick and easy mounting
- Excellent price/performance ratio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse sensor | |
| Detecting distance | 2-800 mm | |
| Output | PNP | |
| Connection | cable, PUR 3x0.34 mm², 2 m | |
| Voltage | 10-36 VDC | |
| Power supply | 25 mA | |
| Switching logic | light ON/dark ON (programmable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |