OGS280 | IFM electronic
One way light barrier, 20 m, 10-30 VDC, M12-connector, IP65/IP67, OGS280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.5577 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
123.56 € *
Price list
Quantity
Price per unit*
1 pcs.
123.5577 €
3 pcs.
120.1424 €
5 pcs.
116.8937 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-beam sensor, OGS280, IFM electronic
Features
- Robust rectangular metal housing with M18 thread on the side
- Particularly space-saving design for use where space is restricted
- Very long range
- Ready for operation immediately thanks to fixed setting
- Clearly visible LED for indicating the readiness for operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 20 m | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 17 mA | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |