OGP300 | IFM electronic

Reflecting light barrier, 0.03-4 m, PNP, 10-36 VDC, M12-connector, IP65/IP67/IP68/IP69K, OGP300

Order No.: 82P7173
EAN: 4021179240055
MPN:
OGP300
Series: OGP
OGP300 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
198.0160 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
198.02 € *
Price list
Quantity
Price per unit*
1 pcs.
198.0160 €
3 pcs.
192.8157 €
*incl. VAT plus shipping costs
Subject to prior sale

Retro-reflective sensor, OGP300, IFM electronic

Features

  • Robust stainless steel housing for use in the food and beverage industry
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High protection rating for the requirements of harsh industrial environments
  • Ready for operation immediately thanks to fixed setting
  • Very long range
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0.03-4 m
Output PNP
Design A
Connection M12-connector
Voltage 10-36 VDC
Power supply 15 mA
Switching logic dark ON
Degree of protection (IP) IP65/IP67/IP68/IP69K
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes