OGP201 | IFM electronic
Reflecting light barrier, 0.03-4 m, PNP, 10-36 VDC, M12-connector, IP67, OGP201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
173.6567 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
173.66 € *
Price list
Quantity
Price per unit*
1 pcs.
173.6567 €
3 pcs.
169.1228 €
*incl. VAT plus shipping costs
Subject to prior sale
Retro-reflective sensor, OGP201, IFM electronic
Features
- Robust stainless steel housing for use in harsh industrial environments
- Very long range
- Ready for operation immediately thanks to fixed setting
- Wide range of fixing components for quick and easy mounting
- Excellent price/performance ratio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0.03-4 m | |
| Output | PNP | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 10-36 VDC | |
| Power supply | 15 mA | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |