OGP101 | IFM electronic
Reflecting light barrier, 0.05-2.5 m, PNP, 10-30 VDC, M12-connector, IP67, OGP101
Order No.: 82P7166
EAN: 4021179243063
MPN:
OGP101
Unit Price (€ / pc.)
96.5685 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
96.57 € *
Price list
Quantity
Price per unit*
1 pcs.
96.5685 €
3 pcs.
93.8910 €
5 pcs.
91.3801 €
*incl. VAT plus shipping costs
Subject to prior sale
Retro-reflective sensor, OGP101, IFM electronic
Features
- Very long range
- For use in conveying and materials handling
- Ready for operation immediately thanks to fixed setting
- Excellent price/performance ratio
- Low-cost alternative to units with metal housing
Technical specifications
Detecting distance | 0.05-2.5 m | |
Degree of protection (IP) | IP67 | |
Output | PNP | |
Product type | reflecting light barrier | |
Design | A | |
Voltage | 10-30 VDC | |
Power supply | 20 mA | |
Connection | M12-connector | |
Switching logic | light ON |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |