OGH501 | IFM electronic
Diffuse sensor, 15-300 mm, PNP, 10-36 VDC, cable, PUR 3x0.34 mm², 2 m, IP67, OGH501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
213.9858 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
213.99 € *
Price list
Quantity
Price per unit*
1 pcs.
213.9858 €
3 pcs.
208.3690 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse reflection sensor, OGH501, IFM electronic
Features
- Robust stainless steel housing for use in harsh industrial environments
- Precise background suppression
- Intuitive setting of the sensitivity via pushbutton
- Programmable light-on/dark-on mode
- Wide range of fixing components for quick and easy mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse sensor | |
| Detecting distance | 15-300 mm | |
| Output | PNP | |
| Connection | cable, PUR 3x0.34 mm², 2 m | |
| Voltage | 10-36 VDC | |
| Power supply | 25 mA | |
| Switching logic | light ON/dark ON (programmable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |