OGH382 | IFM electronic

Diffuse sensor, 100 mm, NPN, 10-30 VDC, M12-connector, IP65/IP67/IP68/IP69K, OGH382

Order No.: 82P7156
EAN: 4021179267281
MPN:
OGH382
Series: OGH
OGH382 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
200.1223 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
200.12 € *
Price list
Quantity
Price per unit*
1 pcs.
200.1223 €
3 pcs.
194.8863 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse reflection sensor, OGH382, IFM electronic

Features

  • Robust rectangular stainless steel housing with M18 thread on the side
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High protection rating for the requirements of the food and beverage industry
  • Ready for operation immediately thanks to fixed setting
  • Precise background suppression
Technical specifications
Filter Property Value
Product type diffuse sensor
Detecting distance 100 mm
Output NPN
Design A
Connection M12-connector
Voltage 10-30 VDC
Power supply 25 mA
Switching logic light ON
Degree of protection (IP) IP65/IP67/IP68/IP69K
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes