OGH311 | IFM electronic

Diffuse sensor, 300 mm, PNP, 10-36 VDC, cable, PVC 3x0.34 mm², 6 m, IP65/IP67/IP68/IP69K, OGH311

Order No.: 82P7150
EAN: 4021179243018
MPN:
OGH311
Series: OGH
OGH311 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
231.1099 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
231.11 € *
Price list
Quantity
Price per unit*
1 pcs.
231.1099 €
3 pcs.
225.0647 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse reflection sensor, OGH311, IFM electronic

Features

  • Robust stainless steel housing for use in the food and beverage industry
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High protection rating for the requirements of harsh industrial environments
  • Ready for operation immediately thanks to fixed setting
  • Precise background suppression
Technical specifications
Filter Property Value
Product type diffuse sensor
Detecting distance 300 mm
Output PNP
Connection cable, PVC 3x0.34 mm², 6 m
Voltage 10-36 VDC
Power supply 25 mA
Switching logic dark ON
Degree of protection (IP) IP65/IP67/IP68/IP69K
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes