OGH303 | IFM electronic
Diffuse sensor, 200 mm, PNP, 10-36 VDC, M12-connector, IP65/IP67/IP68/IP69K, OGH303
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
217.3654 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
217.37 € *
Price list
Quantity
Price per unit*
1 pcs.
217.3654 €
3 pcs.
211.6772 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse reflection sensor, OGH303, IFM electronic
Features
- Robust stainless steel housing for use in the food and beverage industry
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High protection rating for the requirements of harsh industrial environments
- Ready for operation immediately thanks to fixed setting
- Precise background suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse sensor | |
| Detecting distance | 200 mm | |
| Output | PNP | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 10-36 VDC | |
| Power supply | 25 mA | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |