OGH200 | IFM electronic

Diffuse sensor, 15-250 mm, PNP, 10-36 VDC, M12-connector, IP65, OGH200

Order No.: 82P7137
EAN: 4021179173124
MPN:
OGH200
Series: OGH
OGH200 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
193.8986 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
193.90 € *
Price list
Quantity
Price per unit*
1 pcs.
193.8986 €
3 pcs.
188.8173 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse reflection sensor, OGH200, IFM electronic

Features

  • Robust stainless steel housing for use in harsh industrial environments
  • Precise background suppression
  • Intuitive setting of the sensitivity via potentiometer
  • Wide range of fixing components for quick and easy mounting
  • Excellent price/performance ratio
Technical specifications
Filter Property Value
Product type diffuse sensor
Detecting distance 15-250 mm
Output PNP
Design A
Connection M12-connector
Voltage 10-36 VDC
Power supply 25 mA
Switching logic light ON
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes