OGE700 | IFM electronic
One way light barrier, 60 m, PNP, 10-36 VDC, M12-connector, IP65/IP67, OGE700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
195.8740 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
195.87 € *
Price list
Quantity
Price per unit*
1 pcs.
195.8740 €
3 pcs.
190.7451 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-beam sensor, OGE700, IFM electronic
Features
- Reliable detection of tiny objects
- Robust stainless steel housing for use in harsh industrial environments
- Very long range
- Intuitive setting of sensitivity and output function via pushbutton
- Excellent price/performance ratio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 60 m | |
| Output | PNP | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 10-36 VDC | |
| Power supply | 11 mA | |
| Switching logic | light ON/dark ON (programmable) | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |