OGE503 | IFM electronic

One way light barrier, 25 m, NPN, 10-36 VDC, M12-connector, IP67, OGE503

Order No.: 82P7134
EAN: 4021179236188
MPN:
OGE503
Series: OGE
OGE503 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
167.8376 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
167.84 € *
Price list
Quantity
Price per unit*
1 pcs.
167.8376 €
3 pcs.
163.4465 €
*incl. VAT plus shipping costs
Subject to prior sale

Through-beam sensor, OGE503, IFM electronic

Features

  • Robust stainless steel housing for use in harsh industrial environments
  • Very long range
  • Intuitive setting of sensitivity and output function via pushbutton
  • Wide range of fixing components for quick and easy mounting
  • Excellent price/performance ratio
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 25 m
Output NPN
Design A
Connection M12-connector
Voltage 10-36 VDC
Power supply 11 mA
Switching logic light ON/dark ON (programmable)
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes