OGE200 | IFM electronic

One way light barrier, 20 m, PNP, 10-36 VDC, M12-connector, IP67, OGE200

Order No.: 82P7122
EAN: 4021179173070
MPN:
OGE200
Series: OGE
OGE200 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
159.2934 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
159.29 € *
Price list
Quantity
Price per unit*
1 pcs.
159.2934 €
3 pcs.
154.9023 €
5 pcs.
150.7135 €
*incl. VAT plus shipping costs
Subject to prior sale

Through-beam sensor, OGE200, IFM electronic

Features

  • Robust stainless steel housing for use in harsh industrial environments
  • Very long range
  • Ready for operation immediately thanks to fixed setting
  • Wide range of fixing components for quick and easy mounting
  • Excellent price/performance ratio
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 20 m
Output PNP
Design A
Connection M12-connector
Voltage 10-36 VDC
Power supply 10 mA
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes