OGE101 | IFM electronic
One way light barrier, 8 m, PNP, 10-30 VDC, M12-connector, IP67, OGE101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.6308 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
89.63 € *
Price list
Quantity
Price per unit*
1 pcs.
89.6308 €
3 pcs.
85.7395 €
5 pcs.
82.1814 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-beam sensor, OGE101, IFM electronic
Features
- Very long range
- For use in conveying and materials handling
- Ready for operation immediately thanks to fixed setting
- Excellent price/performance ratio
- Low-cost alternative to units with metal housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 8 m | |
| Output | PNP | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 8 mA | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |