OG5127 | IFM electronic
One way light barrier, 9 m, PNP, 10-30 VDC, M12-connector, IP68, OG5127
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
169.2537 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
169.25 € *
Price list
Quantity
Price per unit*
1 pcs.
169.2537 €
3 pcs.
164.8269 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-beam sensor, OG5127, IFM electronic
Features
- Particularly space-saving design with light emission on the side
- For use where space is restricted
- Ready for operation immediately thanks to fixed setting
- Simple alignment due to visible red light
- Very long range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 9 m | |
| Output | PNP | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 12 mA | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |