OG0039 | IFM electronic
One way light barrier, 15 m, 20-250 V AC/DC, 1/2" connector, IP67, OG0039
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
174.6563 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
174.66 € *
Price list
Quantity
Price per unit*
1 pcs.
174.6563 €
3 pcs.
170.0867 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-beam sensor, OG0039, IFM electronic
Features
- Very long range
- Intuitive setting of the sensitivity via pushbutton
- LED display to check switching status and function
- With combined AC/DC output stage
- Robust housing for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 15 m | |
| Design | C | |
| Connection | 1/2" connector | |
| Voltage | 20-250 V AC/DC | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |