OG0033 | IFM electronic
Reflecting light barrier, 3 m, 20-250 V AC/DC, 1/2" connector, IP67, OG0033
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
218.0794 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
218.08 € *
Price list
Quantity
Price per unit*
1 pcs.
218.0794 €
3 pcs.
212.3793 €
*incl. VAT plus shipping costs
Subject to prior sale
Retro-reflective sensor, OG0033, IFM electronic
Features
- Long range
- Intuitive setting of the sensitivity via pushbutton
- LED display to check switching status and function
- With combined AC/DC output stage
- Robust housing for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 3 m | |
| Design | C | |
| Connection | 1/2" connector | |
| Voltage | 20-250 V AC/DC | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |