OF5060 | IFM electronic
Diffuse sensor, 1-400 mm, NPN, 10-36 VDC, M12-connector, IP65, OF5060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
232.9663 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
232.97 € *
Price list
Quantity
Price per unit*
1 pcs.
232.9663 €
3 pcs.
226.8616 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse reflection sensor, OF5060, IFM electronic
Features
- Intuitive setting of the sensitivity via potentiometer
- With function check output to signal soiling or maladjustment
- Robust metal housing for use in harsh industrial environments
- Programmable light-on/dark-on mode
- With very focussed light beam
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse sensor | |
| Detecting distance | 1-400 mm | |
| Output | NPN | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 10-36 VDC | |
| Power supply | 35 mA | |
| Switching logic | light ON/dark ON (programmable) | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |