OF5051 | IFM electronic

Reflecting light barrier, 0.05-2 m, NPN, 10-36 VDC, M12-connector, IP65, OF5051

Order No.: 82P7078
EAN: 4021179172868
MPN:
OF5051
Series: OF
OF5051 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
214.8426 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
214.84 € *
Price list
Quantity
Price per unit*
1 pcs.
214.8426 €
3 pcs.
209.2258 €
*incl. VAT plus shipping costs
Subject to prior sale

Retro-reflective sensor, OF5051, IFM electronic

Features

  • Intuitive setting of the sensitivity via potentiometer
  • With function check output to signal soiling or maladjustment
  • Robust metal housing for use in harsh industrial environments
  • Programmable light-on/dark-on mode
  • LED display to check operation, switching status and function
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0.05-2 m
Output NPN
Design A
Connection M12-connector
Voltage 10-36 VDC
Power supply 35 mA
Switching logic light ON/dark ON (programmable)
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes