OF5021 | IFM electronic
One way light barrier, 4 m, 10-36 VDC, M12-connector, IP65, OF5021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
167.8376 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
167.84 € *
Price list
Quantity
Price per unit*
1 pcs.
167.8376 €
3 pcs.
163.2085 €
5 pcs.
158.7936 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-beam sensor, OF5021, IFM electronic
Features
- Robust metal housing for use in harsh industrial environments
- Long range
- LED display to check the operating status
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 4 m | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 10-36 VDC | |
| Power supply | 25 mA | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |