OA0108 | IFM electronic
Diffuse sensor, 5-1500 mm, relay, 20-250 V AC/DC, connection terminal 1.5 mm², IP65, OA0108
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
384.0249 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
384.02 € *
Price list
Quantity
Price per unit*
1 pcs.
384.0249 €
3 pcs.
374.3621 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse reflection sensor, OA0108, IFM electronic
Features
- Very long range
- Intuitive setting of sensitivity and duration of switching delay
- Programmable light-on/dark-on mode
- With function check output to signal soiling or maladjustment
- LED display to check operation, switching status and function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse sensor | |
| Detecting distance | 5-1500 mm | |
| Output | relay | |
| Connection | connection terminal 1.5 mm² | |
| Voltage | 20-250 V AC/DC | |
| Switching logic | light ON/dark ON (programmable) | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |