OA0101 | IFM electronic
One way light barrier, 50 m, 20-250 V AC/DC, connection terminal 1.5 mm², IP65, OA0101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
227.1591 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
227.16 € *
Price list
Quantity
Price per unit*
1 pcs.
227.1591 €
3 pcs.
221.2091 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-beam sensor, OA0101, IFM electronic
Features
- Very long range
- With combined AC/DC output stage
- Large AC/DC operating voltage range
- Robust housing for use in harsh industrial environments
- LED display to check the operating status
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 50 m | |
| Connection | connection terminal 1.5 mm² | |
| Voltage | 20-250 V AC/DC | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |