O8P205 | IFM electronic

Reflecting light barrier, 0.02-1.8 m, NPN, 10-30 VDC, M8-connector, IP65/IP67, O8P205

Order No.: 82P7031
EAN: 4021179305129
MPN:
O8P205
Series: O
O8P205 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
143.1451 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
143.15 € *
Price list
Quantity
Price per unit*
1 pcs.
143.1451 €
3 pcs.
139.1943 €
5 pcs.
135.4339 €
*incl. VAT plus shipping costs
Subject to prior sale

Retro-reflective sensor, O8P205, IFM electronic

Features

  • Particularly small housing for use where space is restricted
  • For the reliable position detection in feeding and handling technology
  • Precise detection of very small, very flat or highly reflective components
  • Ready for operation immediately thanks to fixed setting
  • Very long range
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0.02-1.8 m
Output NPN
Design A
Connection M8-connector
Voltage 10-30 VDC
Power supply 20 mA
Switching logic dark ON
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes